842-084-541-207

Heilind Number:EDA842-084-541-207
Manufacturer:EDAC
Manufacturer Number:842-084-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-084-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-084-541-207

Detailed Description

Enhance your electronic assemblies with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With two rows of 84 positions each, it offers ample connectivity for your PCB designs. The .1-inch pitch and .2-inch row spacing allow for precise mounting, while the straight orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring high temperature tolerance. Elevate your connectivity solutions with this essential component.