842-084-542-203

Heilind Number:EDA842-084-542-203
Manufacturer:EDAC
Manufacturer Number:842-084-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-084-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-084-542-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts capable of handling up to 3 A of current. With two rows of 84 positions each, it offers ample connectivity for your PCB applications. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mounting orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for demanding industrial and electronic systems. Explore our range of PCB connectors for seamless board-to-board integration.