842-084-542-207

Heilind Number:EDA842-084-542-207
Manufacturer:EDAC
Manufacturer Number:842-084-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-084-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-084-542-207

Detailed Description

Introducing our High Temp Card Edge Connector, a vital component for seamless PCB connections. Designed with durability in mind, this connector features a robust housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue. With a dual-row configuration and a total of 84 positions, it ensures efficient signal transmission in your electronic devices. The Copper Alloy contacts offer superior conductivity, while the tight .1-inch pitch and .2-inch row spacing guarantee precise alignment during assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. Whether you're a seasoned engineer or a DIY enthusiast, this connector is a must-have for your projects. Upgrade to our High Temp Card Edge Connector and experience seamless connectivity like never before.