842-084-542-208

Heilind Number:EDA842-084-542-208
Manufacturer:EDAC
Manufacturer Number:842-084-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-084-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-084-542-208

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a double-row configuration and a pitch of .1 inch, it offers reliable connectivity for your circuit boards. The Copper Alloy contacts ensure efficient power transmission, with a maximum amperage of 3A. Whether you're working on industrial machinery or electronic devices, this connector is built to withstand extreme environments, with an operating temperature range of -40 to 105°C. Trust in its quality and precision for seamless board-to-board connections in your projects.