842-084-542-212

Heilind Number:EDA842-084-542-212
Manufacturer:EDAC
Manufacturer Number:842-084-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-084-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-084-542-212

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring efficient power transmission with an amperage of 3A. With two rows and 84 positions on a .1-inch pitch, it offers ample connectivity options for your PCB layout. The straight mount orientation and precise .2-inch row spacing make installation straightforward. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring robust and consistent board-to-board connections. Elevate your project's performance with this essential component.