842-084-544-212

Heilind Number:EDA842-084-544-212
Manufacturer:EDAC
Manufacturer Number:842-084-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-084-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-084-544-212

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure connections. With a pitch of .1 in and two rows of 84 positions, this connector offers precise alignment for seamless board-to-board connections. Its straight mount orientation and -40 to 105 °C operating temperature range make it suitable for a wide range of applications. Trust in its 3A amperage rating and robust construction for exceptional performance in demanding environments.