842-084-555-201

Heilind Number:EDA842-084-555-201
Manufacturer:EDAC
Manufacturer Number:842-084-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-084-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-084-555-201

Detailed Description

Enhance your connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable operation even at extreme temperatures ranging from -40 to 105°C. With a sturdy construction and a contact material made of copper alloy, it guarantees a secure and efficient connection. Its dual-row design, with a pitch of .1 inches and 84 positions, offers ample room for seamless PCB integration. The straight mount orientation and row spacing of .2 inches provide easy installation, making it perfect for various applications in the electronics industry. Elevate your connectivity experience with this essential component.