842-084-555-204

Heilind Number:EDA842-084-555-204
Manufacturer:EDAC
Manufacturer Number:842-084-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-084-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-084-555-204

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability, it features a housing material of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy. With two rows and a .1 inch pitch, it offers 84 positions for seamless board-to-board PCB connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its 3A amperage capacity and .2 inch row spacing for reliable performance in demanding settings. Elevate your connectivity solutions with this essential component.