842-084-555-207

Heilind Number:EDA842-084-555-207
Manufacturer:EDAC
Manufacturer Number:842-084-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-084-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-084-555-207

Detailed Description

Enhance your high-temperature electronic connections with this durable Green Card Edge Connector. Designed for optimal performance, it features a housing made of UL 94V-0 Diallyl Phthalate and contact points crafted from Copper Alloy for reliable conductivity. With two rows and 84 positions spaced .1 inches apart, this connector offers seamless board-to-board connectivity. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for various industrial applications, ensuring stability and longevity in extreme conditions. Upgrade your PCB connections with this essential component.