842-084-555-212

Heilind Number:EDA842-084-555-212
Manufacturer:EDAC
Manufacturer Number:842-084-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-084-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-084-555-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for high-performance applications. Featuring a vibrant Green color, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in extreme conditions. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless connectivity for your PCBs. The straight mount orientation and 84 positions make it versatile for various setups. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's the perfect choice for demanding environments. Trust in this connector for secure and efficient board-to-board connections in your projects.