842-084-556-201

Heilind Number:EDA842-084-556-201
Manufacturer:EDAC
Manufacturer Number:842-084-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-084-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-084-556-201

Detailed Description

Enhance the efficiency and durability of your electronic connections with our High Temperature Card Edge Connector. Featuring a vibrant green color and meticulously engineered from UL 94V-0 Diallyl Phthalate housing material, this connector is designed to withstand even the most demanding environments. With a current rating of 3 A, it ensures reliable power transmission, while its copper alloy contact material guarantees optimal conductivity. The connector boasts a dual-row configuration with a total of 84 positions, offering ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation allows for seamless integration onto your PCB, while its operating temperature range of -40 to 105 degrees Celsius ensures consistent performance. Ideal for various applications, this connector is a must-have for any electronics enthusiast. Elevate your connectivity solutions with this essential component.