842-084-556-207

Heilind Number:EDA842-084-556-207
Manufacturer:EDAC
Manufacturer Number:842-084-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-084-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-084-556-207

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connector. Designed for durability and efficiency, this connector features a housing material of UL 94V-0 Diallyl Phthalate, ensuring reliable performance in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inch, it facilitates seamless connections on your PCB. Boasting two rows and 84 positions, it offers ample versatility for your projects. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its practicality. Elevate your board-to-board connections with this essential component.