842-084-556-212

Heilind Number:EDA842-084-556-212
Manufacturer:EDAC
Manufacturer Number:842-084-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-084-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-084-556-212

Detailed Description

Introducing our High Temp Card Edge Connector, a vital component for your PCB connectivity needs. Designed for durability and performance, this connector features a vibrant green color and is capable of handling an amperage of 3A. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it ensures reliable and secure connections. With two rows and a pitch of .1 inch, it offers precision in board-to-board connections. Boasting 84 positions and a straight mount orientation, it allows for seamless integration into your electronic devices. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Trust in its quality and efficiency for all your connectivity needs.