842-084-558-201

Heilind Number:EDA842-084-558-201
Manufacturer:EDAC
Manufacturer Number:842-084-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-084-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-084-558-201

Detailed Description

Enhance connectivity in high-temperature environments with our advanced High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even under extreme conditions. With two rows and 84 positions, it offers ample connectivity options for your PCB projects. The copper alloy contacts provide excellent conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. The right-angle mount orientation further enhances versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding applications in various industries. Upgrade your connectivity solutions with this essential component.