842-084-558-204

Heilind Number:EDA842-084-558-204
Manufacturer:EDAC
Manufacturer Number:842-084-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-084-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-084-558-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for optimum performance, this connector boasts a 3 A amperage capacity and features UL 94V-0 Diallyl Phthalate housing for exceptional durability. With two rows of Copper Alloy contacts, each offering 84 positions at a pitch of .1 inch, it ensures reliable data transmission. The right-angle mount orientation and -40 to 105 °C operating temperature range make it suitable for various applications. Elevate your connectivity solutions with this essential component.