842-084-558-207

Heilind Number:EDA842-084-558-207
Manufacturer:EDAC
Manufacturer Number:842-084-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-084-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-084-558-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this two-row connector features 84 positions with a .1-inch pitch, ideal for board-to-board PCB connections. Constructed with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures durability and conductivity. The right-angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C guarantees suitability for various applications. Upgrade your connectivity solutions with this green-colored connector, perfect for demanding industrial environments.