842-084-559-207

Heilind Number:EDA842-084-559-207
Manufacturer:EDAC
Manufacturer Number:842-084-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-084-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-084-559-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a reliable amperage rating of 3A and dual rows for enhanced functionality, it ensures stable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the precise pitch of .1 inch and row spacing of .2 inch cater to intricate board layouts. Boasting 84 positions, it offers ample connectivity options for your application. The right-angle mount orientation further facilitates seamless integration, while the wide operating temperature range of -40 to 105 °C makes it suitable for various industrial settings. Elevate your PCB assembly with this high-performance Card Edge Connector.