842-084-559-212

Heilind Number:EDA842-084-559-212
Manufacturer:EDAC
Manufacturer Number:842-084-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-084-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-084-559-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for efficiency and durability, this connector boasts a sleek green housing crafted from UL 94V-0 Diallyl Phthalate. With a contact material of Copper Alloy, it ensures optimal conductivity. Featuring two rows and a total of 84 positions, it offers ample connectivity options. The right-angle mount orientation allows for easy installation on PCBs, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Trust in this connector for reliable performance in demanding environments.