842-084-560-201

Heilind Number:EDA842-084-560-201
Manufacturer:EDAC
Manufacturer Number:842-084-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-084-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-084-560-201

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring durability and efficient power transmission. With two rows and 84 positions, it offers ample connectivity options for your PCB applications. The .1-inch pitch and .2-inch row spacing enable precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial and electronic settings. Upgrade your connectivity solutions with this essential component.