842-084-560-207

Heilind Number:EDA842-084-560-207
Manufacturer:EDAC
Manufacturer Number:842-084-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-084-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-084-560-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and safety. With copper alloy contact material, it guarantees reliable performance, even in demanding environments. Featuring two rows and 84 positions, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your PCB connections with this top-of-the-line component.