842-084-560-212

Heilind Number:EDA842-084-560-212
Manufacturer:EDAC
Manufacturer Number:842-084-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-084-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-084-560-212

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure and efficient power transfer. With two rows and 84 positions, it offers ample connectivity for your application. The .1 inch pitch and .2 inch row spacing make for easy integration, while the straight mount orientation allows for convenient installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for critical systems. Elevate your PCB assembly with this essential component.