842-086-520-201

Heilind Number:EDA842-086-520-201
Manufacturer:EDAC
Manufacturer Number:842-086-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-086-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-086-520-201

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Designed for reliable performance in challenging environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring optimal conductivity. With a double-row configuration and 86 positions, it offers ample connectivity for your PCB assembly needs. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation suits various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for demanding industrial settings. Upgrade your PCB connections with confidence and precision.