842-086-520-212

Heilind Number:EDA842-086-520-212
Manufacturer:EDAC
Manufacturer Number:842-086-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-086-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-086-520-212

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for your PCB connections. Designed for reliability in extreme conditions, this connector features a vibrant green color and is capable of handling up to 3 A of power. Its housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With two rows of copper alloy contacts spaced at .1 in pitch and .2 in row spacing, it offers seamless connectivity for your projects. Boasting 86 positions in total, it is perfect for high-density applications. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees performance in any environment. Trust in this connector for optimal functionality and longevity in your electronic setups.