842-086-521-201

Heilind Number:EDA842-086-521-201
Manufacturer:EDAC
Manufacturer Number:842-086-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-086-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-086-521-201

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for reliability, it features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts capable of handling up to 3 A of current. With a pitch of .1 inches and two rows of 86 positions, it ensures precise and efficient board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial applications. Elevate your PCB assembly with this essential component, ensuring optimal performance even in challenging environments.