842-086-521-202

Heilind Number:EDA842-086-521-202
Manufacturer:EDAC
Manufacturer Number:842-086-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-086-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-086-521-202

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in demanding environments. With a double-row configuration and a total of 86 positions, it offers extensive connectivity options for your circuit boards. The Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mounting orientation makes installation a breeze, guaranteeing a secure and stable connection every time. Trust in the quality and efficiency of our Card Edge Connector for all your PCB assembly needs.