842-086-521-203

Heilind Number:EDA842-086-521-203
Manufacturer:EDAC
Manufacturer Number:842-086-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-086-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-086-521-203

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts capable of handling up to 3 A of current. With a pitch of .1 in and a row spacing of .2 in, this connector offers precise and secure board-to-board connections. Its two rows and 86 positions ensure ample connectivity options, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is ideal for demanding industrial applications. Upgrade your PCB assembly with this essential component, a must-have in any professional workspace.