842-086-521-207

Heilind Number:EDA842-086-521-207
Manufacturer:EDAC
Manufacturer Number:842-086-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-086-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-086-521-207

Detailed Description

Enhance connectivity in high-temperature environments with this robust Card Edge Connector. Its durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts ensure reliable performance, while the 86 positions across 2 rows allow for versatile connections. With a pitch of .1 in and row spacing of .2 in, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding applications. Its straight mount orientation facilitates easy installation on PCBs, making it an essential component for a wide range of electronic devices.