842-086-521-208

Heilind Number:EDA842-086-521-208
Manufacturer:EDAC
Manufacturer Number:842-086-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-086-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-086-521-208

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our cutting-edge Card Edge Connector. Engineered for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity, while its dual rows and 86 positions offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. The .1-inch pitch and .2-inch row spacing allow for precise installation, while the straight mount orientation ensures a secure fit. Upgrade your PCB connections with this top-of-the-line connector, a must-have in any electronics toolkit.