842-086-521-212

Heilind Number:EDA842-086-521-212
Manufacturer:EDAC
Manufacturer Number:842-086-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-086-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-086-521-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant green. Engineered for durability, this connector features a UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance in even the most demanding environments. With a double-row design and a total of 86 positions, it offers ample connectivity for your PCB needs. The copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, guarantee efficient signal transmission. Its straight mount orientation makes installation a breeze, while its impressive 3A amperage rating ensures safe and efficient power delivery. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronic assembly project. Trust in its quality and performance to elevate your connectivity solutions.