842-086-523-201

Heilind Number:EDA842-086-523-201
Manufacturer:EDAC
Manufacturer Number:842-086-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-086-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-086-523-201

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector in vibrant green. Designed for reliability, it boasts a 3A amperage capacity and features a durable UL 94V-0 Diallyl Phthalate housing. With two rows and 86 positions, it ensures seamless board-to-board connections with a pitch of .1 inches and row spacing of .2 inches. Crafted from copper alloy, the contacts guarantee optimal conductivity, while its straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Trust in its quality and performance to elevate your PCB design.