842-086-523-207

Heilind Number:EDA842-086-523-207
Manufacturer:EDAC
Manufacturer Number:842-086-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-086-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-086-523-207

Detailed Description

Enhance your electronic connections with this high-temperature card edge connector. Designed for durability and performance, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in challenging environments. With two rows of 86 copper alloy contacts, each with a pitch of .1 inches, it offers seamless connectivity for your PCB applications. The straight mount orientation and spacing of .2 inches between rows make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Trust in its quality and efficiency to elevate your connectivity solutions.