842-086-523-212

Heilind Number:EDA842-086-523-212
Manufacturer:EDAC
Manufacturer Number:842-086-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-086-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-086-523-212

Detailed Description

Enhance your high-temperature circuit connections with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a rugged UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts. With two rows of 86 positions each, it offers ample connectivity in a compact .1 inch pitch design. The Straight mount orientation and .2 inch row spacing allow for easy installation on PCBs, ensuring reliable board-to-board connections. Operating seamlessly in extreme temperatures ranging from -40 to 105 °C, it is ideal for diverse industrial applications. Elevate your PCB connectivity with this essential component.