842-086-540-212

Heilind Number:EDA842-086-540-212
Manufacturer:EDAC
Manufacturer Number:842-086-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-086-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-086-540-212

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for reliability, it features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring secure and efficient power transmission. With a pitch of .1 inch and row spacing of .2 inches, this connector offers precise alignment for seamless board-to-board connections. Its dual-row configuration accommodates 86 positions, ideal for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in extreme environments. Trust in this connector for your critical electronic systems, meeting the highest standards of quality and durability.