842-086-541-201

Heilind Number:EDA842-086-541-201
Manufacturer:EDAC
Manufacturer Number:842-086-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-086-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-086-541-201

Detailed Description

Enhance your circuitry with our high temp card edge connector, designed for optimal performance in demanding environments. Boasting a vibrant green hue, this connector features a dual-row layout with a total of 86 positions, ensuring seamless connectivity. Crafted from UL 94V-0 Diallyl Phthalate, it offers superior heat resistance and durability. The copper alloy contacts guarantee reliable power transmission, with a rated amperage of 3 A. With a compact pitch of .1 inches and row spacing of .2 inches, it facilitates efficient signal routing. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Elevate your PCB connections with this essential component.