842-086-541-203

Heilind Number:EDA842-086-541-203
Manufacturer:EDAC
Manufacturer Number:842-086-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-086-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-086-541-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable performance. With two rows and 86 positions, it offers ample connectivity options for your PCB setup. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial applications. Its straight mount orientation simplifies installation, making it a versatile and essential component for your connectivity needs.