842-086-542-207

Heilind Number:EDA842-086-542-207
Manufacturer:EDAC
Manufacturer Number:842-086-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-086-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-086-542-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contact material, ensuring reliable power transmission with an amperage of 3 A. With two rows and 86 positions, it offers ample connectivity options with a pitch of .1 in and row spacing of .2 in. Engineered for versatility, it can be mounted straight onto your board, making installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications where reliability is key. Join the ranks of satisfied customers who trust in our high-quality connectors for seamless board-to-board communication. Elevate your assembly process with this essential component, available now in our PCB Connectors category.