842-086-542-212

Heilind Number:EDA842-086-542-212
Manufacturer:EDAC
Manufacturer Number:842-086-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-086-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-086-542-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green design. Built to withstand high temperatures, this essential component features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows and a total of 86 positions, it offers ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, ensures reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch facilitate easy installation. Designed for straight mount orientation, it guarantees a secure fit in any application. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a must-have for robust and dependable PCB assemblies. Find it in our extensive range of connectors under the Card Edge Connectors category. Elevate your electronic designs with this essential component.