842-086-544-212

Heilind Number:EDA842-086-544-212
Manufacturer:EDAC
Manufacturer Number:842-086-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-086-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-086-544-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution designed for demanding applications. Featuring a vibrant green color, this connector offers exceptional performance with an amperage rating of 3 A. Constructed with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durability and efficient signal transmission. With two rows and 86 positions, it provides ample connectivity options for your circuit boards. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your electronic designs with this essential component.