842-086-555-207

Heilind Number:EDA842-086-555-207
Manufacturer:EDAC
Manufacturer Number:842-086-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-086-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-086-555-207

Detailed Description

Enhance your PCB connectivity with this high-temperature card edge connector, designed for optimal performance in demanding environments. With a vibrant green hue, it stands out while offering robust functionality, featuring a 3A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material. Boasting two rows of contact points crafted from Copper Alloy, it ensures reliable signal transmission with a pitch of 0.1 inches and row spacing of 0.2 inches. Its 86 positions accommodate extensive connectivity needs, while a straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for your electronic applications.