842-086-555-208

Heilind Number:EDA842-086-555-208
Manufacturer:EDAC
Manufacturer Number:842-086-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-086-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-086-555-208

Detailed Description

Enhance your electronic connections with our high temperature Card Edge Connector. Designed for top performance, this connector features two rows of 86 positions for seamless integration on your PCB. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability even in harsh environments, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure attachment. Operating efficiently in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Choose this straight mount orientation connector in vibrant green color for a standout and functional addition to your setup.