842-086-555-212

Heilind Number:EDA842-086-555-212
Manufacturer:EDAC
Manufacturer Number:842-086-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-086-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-086-555-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in striking green. Designed for durability and performance, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring it can withstand high temperatures with ease. With two rows and 86 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees reliable signal transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment on your board. Whether you require straight or right-angle mounting, this connector accommodates your needs. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Trust in our quality connector for seamless board-to-board connections.