842-086-556-201

Heilind Number:EDA842-086-556-201
Manufacturer:EDAC
Manufacturer Number:842-086-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-086-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-086-556-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a double-row configuration with 86 positions, allowing for seamless board-to-board connections. With a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable functionality even in high-temperature environments. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation offers easy installation. Rated for an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.