842-086-556-203

Heilind Number:EDA842-086-556-203
Manufacturer:EDAC
Manufacturer Number:842-086-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-086-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-086-556-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a double row layout with 86 positions, perfect for high-density PCB applications. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity even in harsh environments. With a low profile and straight mount orientation, it seamlessly integrates into your system. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial and commercial applications. Elevate your PCB connections with this essential component.