842-086-556-207

Heilind Number:EDA842-086-556-207
Manufacturer:EDAC
Manufacturer Number:842-086-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-086-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-086-556-207

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a 3A amperage capacity and features a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows and 86 positions, it offers seamless integration on your PCB. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient signal transmission. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Ideal for a variety of applications, this connector is a must-have for your PCB connectivity needs.