842-086-556-212

Heilind Number:EDA842-086-556-212
Manufacturer:EDAC
Manufacturer Number:842-086-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-086-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-086-556-212

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color and constructed with UL 94V-0 Diallyl Phthalate housing material, this connector offers both durability and safety. With two rows of copper alloy contacts, it ensures reliable power transmission at a maximum amperage of 3 A. The .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with a total of 86 positions available. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees stable functionality in extreme conditions. Perfect for high-performance electronics, this connector is a must-have for your next project. Elevate your connectivity solutions with this essential component.