842-086-558-201

Heilind Number:EDA842-086-558-201
Manufacturer:EDAC
Manufacturer Number:842-086-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-086-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-086-558-201

Detailed Description

Enhance your high-temperature electronic connections with our advanced Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking Green color. With a dual-row configuration and a total of 86 positions, it offers ample connectivity options for your PCB setups. The Copper Alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial environments. Its Right Angle mount orientation further enhances versatility, making it an essential component in your connectivity solutions. Elevate your PCB connections with this high-quality Card Edge Connector.