842-086-558-212

Heilind Number:EDA842-086-558-212
Manufacturer:EDAC
Manufacturer Number:842-086-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-086-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-086-558-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and reliability, this green connector features a UL 94V-0 Diallyl Phthalate housing, ensuring optimal performance even in high-temperature environments. With a 3A amperage rating and copper alloy contact material, it offers secure power transmission. The right-angle mount orientation and 86 positions provide flexibility in installation, while the .1-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for your electronic projects. Explore our wide range of products to find the perfect solution for your connectivity needs.