842-086-559-212

Heilind Number:EDA842-086-559-212
Manufacturer:EDAC
Manufacturer Number:842-086-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-086-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-086-559-212

Detailed Description

Enhance your circuit connection with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of 86 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees excellent conductivity, while the 3A amperage rating meets power requirements with ease. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its right-angle mount orientation facilitates easy installation, perfect for space-constrained setups. Trust in this connector for seamless board-to-board connections in your projects.