842-086-560-212

Heilind Number:EDA842-086-560-212
Manufacturer:EDAC
Manufacturer Number:842-086-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-086-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-086-560-212

Detailed Description

Discover our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliable operation even in high-temperature conditions. With a 3 A amperage rating, it offers robust power connectivity for your applications. Its two rows of copper alloy contacts, each with 86 positions, provide ample connectivity options. The .1-inch pitch and .2-inch row spacing make it suitable for precise PCB connections. With a straight mount orientation, it facilitates easy installation on your board. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Explore our full range of products for more connectors and accessories to suit your needs.