842-088-521-201

Heilind Number:EDA842-088-521-201
Manufacturer:EDAC
Manufacturer Number:842-088-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-088-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-088-521-201

Detailed Description

Upgrade your electronic connections with this high-temperature Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in harsh environments. With a 3A amperage rating, it offers efficient power transmission. The copper alloy contact material guarantees secure and stable connections, while the green color adds a touch of visual distinction. Perfect for two-row setups, this connector has 88 positions with a pitch of .1 inch, and a row spacing of .2 inches, allowing for seamless integration. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB connections with this essential component.